Part Details for SMA-A0207FTDT47K by TE Connectivity
Overview of SMA-A0207FTDT47K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0207FTDT47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0745
|
Newark | Melf Res, Auto, Metal Film, 47K, 0207, Resistance:47Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207FTDT47K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 115 |
|
$0.1070 / $0.3790 | Buy Now |
DISTI #
73AC2506
|
Newark | Melf Res, 47K, 1W, Smd, Metal Film, Resistance:47Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT47K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
45AJ8034
|
Newark | Melf Sma_A 47K 1% 50Ppm 0207 1W |Neohm Te Connectivity SMA-A0207FTDT47K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
2266-SMA-A0207FTDT47KTR-ND
|
DigiKey | Fixed Resistor, Thin Film, 1W, 4 Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0680 | Buy Now |
DISTI #
1712-SMA-A0207FTDT47KCT-ND
|
DigiKey | RES 47K OHM 1% 1W MELF 0207 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Box |
2000 In Stock |
|
$0.0602 / $0.4400 | Buy Now |
DISTI #
7-2176316-0
|
Avnet Americas | Surface Mount MELF Resistor, 47 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 7-2176316-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
279-SMAA0207FTDT47K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 47K 207 1W RoHS: Compliant | 8014 |
|
$0.0600 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 47 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant |
16000 Partner Stock |
|
$0.0530 / $0.0835 | Buy Now |
DISTI #
7-2176316-0
|
Avnet Americas | Surface Mount MELF Resistor, 47 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 7-2176316-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
7-2176316-0
|
Avnet Americas | Surface Mount MELF Resistor, 47 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 7-2176316-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
Part Details for SMA-A0207FTDT47K
SMA-A0207FTDT47K CAD Models
SMA-A0207FTDT47K Part Data Attributes
|
SMA-A0207FTDT47K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207FTDT47K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |