-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6600
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Surface Mount Horizontal, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Samtec SMA-J-P-GF-RA-SM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.2300 / $10.5800 | Buy Now |
DISTI #
SAM11805-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
395 In Stock |
|
$5.3359 / $8.9600 | Buy Now |
DISTI #
SMA-J-P-GF-RA-SM1
|
Avnet Americas | Conn SMA Receptacle 0Hz to 26.5GHz 50 Ohm Solder RA SMD Gold - Trays (Alt: SMA-J-P-GF-RA-SM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1006608 Factory Stock |
|
$4.9400 / $10.4800 | Buy Now |
DISTI #
200-SMAJPGFRASM1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector RoHS: Compliant | 425 |
|
$4.7400 / $10.4800 | Buy Now |
|
Onlinecomponents.com |
248 In Stock 6608 Factory Stock |
|
$3.8800 / $10.4800 | Buy Now | |
DISTI #
53470014
|
Verical | Conn SMA 0Hz to 20GHz 50Ohm Solder RA SMD F Gold Tray Min Qty: 5 Package Multiple: 1 Date Code: 2105 | Americas - 240 |
|
$6.6186 / $12.7030 | Buy Now |
DISTI #
SMA-J-P-GF-RA-SM1
|
Avnet Americas | Conn SMA Receptacle 0Hz to 26.5GHz 50 Ohm Solder RA SMD Gold - Trays (Alt: SMA-J-P-GF-RA-SM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1006608 Factory Stock |
|
$4.9400 / $10.4800 | Buy Now |
DISTI #
SMA-J-P-GF-RA-SM1
|
Avnet Americas | Conn SMA Receptacle 0Hz to 26.5GHz 50 Ohm Solder RA SMD Gold - Trays (Alt: SMA-J-P-GF-RA-SM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 1006608 Factory Stock |
|
$4.9400 / $10.4800 | Buy Now |
|
Powell Electronics | 50 Ohm SMA Jack Surf Min Qty: 1 | 3976 |
|
$4.9400 / $10.4800 | Buy Now |
DISTI #
000000000003568663
|
Sager | RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector Min Qty: 1 | 6608 |
|
$4.7400 / $10.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA-J-P-GF-RA-SM1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMA-J-P-GF-RA-SM1
Samtec Inc
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |