Part Details for SMA0309-100-39K-5% by Vishay Draloric
Overview of SMA0309-100-39K-5% by Vishay Draloric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA0309-100-39K-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.7 W, 1, 5 %, 50, 100 ppm, 10 ohm - 1000000 ohm, THROUGH HOLE MOUNT | 2236 |
|
$0.0650 / $0.2000 | Buy Now |