Part Details for SMA2EZ11D5HE3-TP by Micro Commercial Components
Overview of SMA2EZ11D5HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SMA2EZ11D5HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA2EZ11D5HE3-TP-ND
|
DigiKey | Interface Min Qty: 7500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1329 | Buy Now |
DISTI #
833-SMA2EZ11D5HE3-TP
|
Mouser Electronics | Zener Diodes 2W ZENER DIODES RoHS: Compliant | 0 |
|
$0.1170 / $0.1230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks | 0 |
|
$0.1190 | Buy Now |
Part Details for SMA2EZ11D5HE3-TP
SMA2EZ11D5HE3-TP CAD Models
SMA2EZ11D5HE3-TP Part Data Attributes
|
SMA2EZ11D5HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA2EZ11D5HE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.001 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 44.5 mA |