Part Details for SMA2EZ19D5HE3-TP by Micro Commercial Components
Overview of SMA2EZ19D5HE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMA2EZ19D5HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMA2EZ19D5HE3-TP-ND
|
DigiKey | Interface Min Qty: 7500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1329 | Buy Now |
DISTI #
833-SMA2EZ19D5HE3-TP
|
Mouser Electronics | Zener Diodes 2W ZENER DIODES RoHS: Compliant | 0 |
|
$0.1170 / $0.1230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1190 | Buy Now |
Part Details for SMA2EZ19D5HE3-TP
SMA2EZ19D5HE3-TP CAD Models
SMA2EZ19D5HE3-TP Part Data Attributes
|
SMA2EZ19D5HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA2EZ19D5HE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 19 V | |
Reverse Current-Max | 0.0005 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 26.3 mA |