Part Details for SMA30SELB by Banner Engineering Corp
Overview of SMA30SELB by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMA30SELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8607
|
Newark | Sm30 Series: Emitter - Frequency B Stainless Stl, Range: 150 M, Input: 10-30V Dc/12 To 240Vac, Output: Not Applicable - No Outputs, 2 M (6.5 Ft) Cable |Banner Engineering SMA30SELB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.0000 | Buy Now |
DISTI #
2170-SMA30SELB-ND
|
DigiKey | SM30 SERIES: EMITTER - FREQUENCY Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$324.0000 | Buy Now |
DISTI #
778-SMA30SELB
|
Mouser Electronics | Photoelectric Sensors SM30 Series: Emitter - Frequency B Stainless Stl, Range: 150 m, Input: 10-30 V dc /12-240 V ac, Output: Not Applicable, 2 m (6.5 ft) Cable | 0 |
|
$324.0000 | Order Now |
Part Details for SMA30SELB
SMA30SELB CAD Models
SMA30SELB Part Data Attributes:
|
SMA30SELB
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SMA30SELB
Banner Engineering Corp
Through Beam Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Height | 102 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 10000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |