Part Details for SMA31E W/30 by Banner Engineering Corp
Overview of SMA31E W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA31E W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SMA31EW/30-ND
|
DigiKey | MINI-BEAM: EMITTER, RANGE: 3 M, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$141.0000 | Buy Now |
DISTI #
778-SMA31EW/30
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Emitter, Range: 3 m, Input: 24-240 V ac, Output: Not Applicable, 9 m (30 ft) Cable | 0 |
|
$141.0000 | Order Now |