Part Details for SMA31ELQDP by Banner Engineering Corp
Overview of SMA31ELQDP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA31ELQDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8622
|
Newark | Mini-Beam: Emitter, Range: 30 M, Input: 24-240V Ac, Not Applicable - No Outupt, 6 In Pigtail Qd Connector |Banner Engineering SMA31ELQDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0000 | Buy Now |
DISTI #
2170-SMA31ELQDP-ND
|
DigiKey | MINI-BEAM: EMITTERRANGE: 30 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$119.0000 | Buy Now |
DISTI #
778-SMA31ELQDP
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Emitter, Range: 30 m, Input: 24-240 V ac, Output: Not Applicable, 150 mm (6 in) M12 Pigtail QD | 0 |
|
$119.0000 | Order Now |