Part Details for SMA391PG G/W by American Opto Plus LED Corp
Overview of SMA391PG G/W by American Opto Plus LED Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA391PG G/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-SMA391PGG/WTR-ND
|
DigiKey | 0.39" SGL SMD DISPLAY - P-GREEN Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.8300 | Buy Now |
|
NAC | 0.39in. Single Digit Display, Color: Super Bright Pure Green, Wavelength or CIE: 525 nm InGaN/GaN, Intensity: 50 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8920 / $1.4500 | Buy Now |