There are no models available for this part yet.
Overview of SMA401YG G/W by American Opto Plus LED Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA401YG G/W by American Opto Plus LED Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2460-SMA401YGG/WTR-ND
|
DigiKey | 0.4" SGL SMD DISPLAY - Y-GREEN Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
95 In Stock |
|
$0.7610 / $1.9000 | Buy Now | |
NAC | 0.40in. Single Digit Display, Color: Super Bright Yellow Green, Wavelength or CIE: 570nm AlInGaP, Intensity: 25 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6260 / $1.0200 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 65 |
|
RFQ |