SMA4033
Description: Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SMA, SIP-12

Overview of SMA4033 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMA4033 by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # SMA4033-ND
DigiKey TRANS 4NPN DARL 100V 2A 12-SIP Min Qty: 180 Lead time: 30 Weeks Container: Tube Temporarily Out of Stock
  • 180 $2.4433
$2.4433 Buy Now

CAD Models for SMA4033 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA4033 by Sanken Electric Co Ltd

SMA4033
Sanken Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
SMA, SIP-12
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
SANKEN ELECTRIC CO.
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 0.037
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
100 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
2000
JESD-30 Code
R-PSIP-T12
Number of Elements
4
Number of Terminals
12
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. SMA4033
    Sanken Electric Co Ltd
    Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, SMA, SIP-12
    VS

Related Parts for SMA4033

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA4033 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA4033 by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of SMA4033 would you like to use for your alert(s)?
  • Please alert me when SMA4033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA4033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA4033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA4033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA4033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA4033 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: