Part Details for SMA5071A1-3GT50G-50 by Amphenol Corporation
Overview of SMA5071A1-3GT50G-50 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for SMA5071A1-3GT50G-50
SMA5071A1-3GT50G-50 CAD Models
SMA5071A1-3GT50G-50 Part Data Attributes
|
SMA5071A1-3GT50G-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SMA5071A1-3GT50G-50
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |