Part Details for SMA511PG G/W by American Opto Plus LED Corp
Overview of SMA511PG G/W by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA511PG G/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-SMA511PGG/WTR-ND
|
DigiKey | 0.51" SGL SMD DISPLAY - P-GREEN Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
47 In Stock |
|
$1.1540 / $2.8800 | Buy Now |
|
NAC | 0.51in. Single Digit Display, Color: Pure Green, Wavelength or CIE: 525 nm InGaN/GaN, Intensity: 200 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.0620 / $1.7300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 47 |
|
RFQ |