There are no models available for this part yet.
Overview of SMA561LB G/W by American Opto Plus LED Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA561LB G/W by American Opto Plus LED Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2460-SMA561LBG/WTR-ND
|
DigiKey | 0.56" SGL SMD DISPLAY - BLUE Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35 In Stock |
|
$1.0060 / $2.5200 | Buy Now | |
NAC | 0.56in. Single Digit Display, Color: Super Bright Blue, Wavelength or CIE: 470nm InGaN / Saphire, Intensity: 40 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.6050 / $0.9800 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 35 |
|
RFQ |