There are no models available for this part yet.
Overview of SMA6551B1-3GT50G-50 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA6551B1-3GT50G-50 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMRSMA6551B1-3GT50G-50
|
Heilind Electronics | SMA-PANEL JACK RECPTACLE 0 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
SMA6551B13G50
|
TME | Connector: SMA, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 129 |
|
$3.0300 / $4.3000 | Buy Now | |
DISTI #
AMRSMA6551B1-3GT50G-50
|
Interstate Connecting Components | SMA-PANEL JACK RECPTACLE 0 | 0 |
|
Buy Now |
CAD Models for SMA6551B1-3GT50G-50 by Amphenol RF
Related Parts for SMA6551B1-3GT50G-50
-
G125-MS11005L3PHeaders and Edge Type Connectors
-
SS-39200-011Telecom and Datacom Connectors
-
TOP258YNOther Analog ICs
-
IRFD9220PBFSmall Signal Field-Effect Transistors
-
SN74LS04DGates
-
MX23A36NF1Combination Line Connectors
-
B32-1300Keypad Switches
-
BD140Power Bipolar Transistors
-
NX3215SA-32.768K-STD-MUA-8Quartz Crystals