SMA7471B1-3GT50G-50
Description: RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack

Overview of SMA7471B1-3GT50G-50 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Medical Imaging Telecommunications

Price & Stock for SMA7471B1-3GT50G-50 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 34M8521
Avnet Americas RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 34M8521) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 56 Partner Stock
  • 1 $9.0700
  • 5 $8.9000
  • 10 $8.2100
  • 25 $7.9000
  • 50 $7.5100
$7.5100 / $9.0700 Buy Now
DISTI # SMA7471B1-3GT50G-5
Avnet Americas RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Adapter, 50 ohm - Bulk (Alt: SMA7471B1-3GT50G-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 77907931
Verical Conn SMA Adapter 50Ohm ST Panel Mount F/F Gold Over Nickel Over Copper Min Qty: 8 Package Multiple: 1 Americas - 414
  • 8 $9.1280
  • 20 $8.1200
  • 100 $7.2940
$7.2940 / $9.1280 Buy Now
DISTI # 77907279
Verical Conn SMA Adapter 50Ohm ST Panel Mount F/F Gold Over Nickel Over Copper Min Qty: 9 Package Multiple: 1 Americas - 69
  • 9 $8.2740
  • 20 $7.3640
  • 50 $7.2800
$7.2800 / $8.2740 Buy Now
DISTI # SMA7471B1-3GT50G-50
Avnet Abacus RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Adapter, 50 ohm (Alt: SMA7471B1-3GT50G-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMA7471B1-3GT50G-50 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMA7471B1-3GT50G-50 by Amphenol Corporation

SMA7471B1-3GT50G-50
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Adapter Style
SMA-SMA
Additional Feature
ROHS COMPLIANT
Body/Shell Style
JACK-JACK
Characteristic Impedance
50 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE-FEMALE
Contact Material
BERYLLIUM COPPER
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Frequency-Max
18 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
VSWR
1.05
Want to compare parts?
  1. SMA7471B1-3GT50G-50
    Amphenol Corporation
    RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack
    VS

Related Parts for SMA7471B1-3GT50G-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA7471B1-3GT50G-50 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA7471B1-3GT50G-50 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SMA7471B1-3GT50G-50 would you like to use for your alert(s)?
  • Please alert me when SMA7471B1-3GT50G-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA7471B1-3GT50G-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA7471B1-3GT50G-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA7471B1-3GT50G-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA7471B1-3GT50G-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA7471B1-3GT50G-50 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: