Part Details for SMA912LVQD (ALTERNATE: 25349) by Banner Engineering Corp
Overview of SMA912LVQD (ALTERNATE: 25349) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA912LVQD (ALTERNATE: 25349)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167382
|
RS | Sensor, Retroreflective, VALU-BEAM, 6"-30ft Range, Mini Style Quick Disconnect | Banner Engineering SMA912LVQD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 |
|
$312.0000 | Buy Now |