Part Details for SMA915CVQD by Banner Engineering Corp
Overview of SMA915CVQD by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA915CVQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8677
|
Newark | Valu-Beam: Convergent, Focal Point: 38 Mm, Input: 90-130V Ac, Output: Spdt Electromechanical Relay, Quick-Disconnect Connector |Banner Engineering SMA915CVQD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.0000 | Buy Now |
DISTI #
2170-SMA915CVQD-ND
|
DigiKey | VALU-BEAM: CONVERGENTFOCAL P Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$290.0000 | Buy Now |
DISTI #
778-SMA915CVQD
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Convergent, Focal Point: 38 mm, Input: 90-130 V ac, Output: SPDT Electromechanical Relay, Mini-style Integral QD | 0 |
|
$290.0000 | Order Now |
|
Neutron USA | Valu-Beam, Convergent, Focal Point: 38mm, 90-130Vac,SPDT E/M Relay, QD, 25884 | 5 |
|
$538.1000 | Buy Now |