Part Details for SMA91E by Banner Engineering Corp
Overview of SMA91E by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for SMA91E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H8632
|
Newark | Valu-Beam: Emitter, Range: 60 M, Input: 10-250V Ac/Dc, Output: Not Applicable - No Outputs, 2 M (6.5 Ft) Cable Rohs Compliant: Yes |Banner Engineering SMA91E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.0000 | Buy Now |
DISTI #
2170-SMA91E-ND
|
DigiKey | VALU-BEAM: EMITTER, RANGE: 60 M, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$197.0000 | Buy Now |
DISTI #
778-SMA91E
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Emitter, Range: 60 m, Input: 10-250 V ac/dc, Output: Not Applicable, 2 m (6.5 ft) cable | 0 |
|
$197.0000 | Order Now |
|
Onlinecomponents.com |
1 In Stock |
|
$117.4100 | Buy Now | |
|
Neutron USA | Photoelectric Sensor, Emitter, R: 60m, 10-250VUC, 2m Cable, 25174 | 2 |
|
$451.5800 | Buy Now |
Part Details for SMA91E
SMA91E CAD Models
SMA91E Part Data Attributes:
|
SMA91E
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SMA91E
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 60000mm Max, Rectangular, Board Mount/ Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, FALSE PULSE UP, POWER ON PROTECTION, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE, FALSE PULSE ON PROTECTION, OVERCURRENT PROTECTION | |
Body Breadth | 35.6 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 36.6 mm | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 60000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT/ PANEL MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 4000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |