Part Details for SMAF-SMCM1-3GT50G-50 by Amphenol RF
Overview of SMAF-SMCM1-3GT50G-50 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAF-SMCM1-3GT50G-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA-SMC Adapter 0Hz to 10GHz 50Ohm ST RCP/RCP Gold RoHS: Compliant |
100 In Stock |
|
$14.2100 / $21.1900 | Buy Now |
|
Master Electronics | Conn SMA-SMC Adapter 0Hz to 10GHz 50Ohm ST RCP/RCP Gold RoHS: Compliant |
100 In Stock |
|
$14.2100 / $21.1900 | Buy Now |