Part Details for SMAJ4732CE3/TR13 by Microchip Technology Inc
Overview of SMAJ4732CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ4732CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8988
|
Newark | Zener 2.0W, Vz = 4.7V, +/- 2% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ4732CE3/TR13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
SMAJ4732CE3/TR13-ND
|
DigiKey | DIODE ZENER 4.7V 2W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5500 | Buy Now |
DISTI #
SMAJ4732CE3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: SMAJ4732CE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
SMAJ4732CE3/TR13
|
Avnet Silica | (Alt: SMAJ4732CE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
Part Details for SMAJ4732CE3/TR13
SMAJ4732CE3/TR13 CAD Models
SMAJ4732CE3/TR13 Part Data Attributes
|
SMAJ4732CE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ4732CE3/TR13
Microchip Technology Inc
Zener Diode, 4.7V V(Z), 2%, 2W, Silicon, Unidirectional, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 53 mA |