Part Details for SMAJ4736A-TP by Micro Commercial Components
Overview of SMAJ4736A-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ4736A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ4736A-TPCT-ND
|
DigiKey | DIODE ZENER 6.8V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27466 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-SMAJ4736A-TP
|
Mouser Electronics | Zener Diodes 1.0W 6.8V RoHS: Compliant | 28454 |
|
$0.0660 / $0.4100 | Buy Now |
|
Future Electronics | SMAJ Series 1 W 6.8 V 100 mA Zener Diode-DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0675 / $0.0734 | Buy Now |
DISTI #
SMAJ4736A-TP
|
TME | Diode: Zener, 1W, 6.8V, SMD, reel,tape, SMA, single diode, 10uA Min Qty: 5 | 7200 |
|
$0.1200 / $0.3240 | Buy Now |
|
LCSC | 1W 6.8V SMA(DO-214AC) Zener Diodes ROHS | 595 |
|
$0.0517 / $0.0892 | Buy Now |
Part Details for SMAJ4736A-TP
SMAJ4736A-TP CAD Models
SMAJ4736A-TP Part Data Attributes:
|
SMAJ4736A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4736A-TP
Micro Commercial Components
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for SMAJ4736A-TP
This table gives cross-reference parts and alternative options found for SMAJ4736A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4736A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4736AHE3/61 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4736A-TP vs SML4736AHE3/61 |
SMAJ4736AP | DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SMAJ4736A-TP vs SMAJ4736AP |
SML4736AHE3/5A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4736A-TP vs SML4736AHE3/5A |