-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ4737A-TPMSCT-ND
|
DigiKey | DIODE ZENER 7.5V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5426 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-SMAJ4737A-TP
|
Mouser Electronics | Zener Diodes 1.0W 7.5V RoHS: Compliant | 7707 |
|
$0.0670 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ4737A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4737A-TP
Micro Commercial Components
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
This table gives cross-reference parts and alternative options found for SMAJ4737A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4737A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4737A-E3/5A | DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | SMAJ4737A-TP vs SML4737A-E3/5A |
SML4737A-E3 | DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | SMAJ4737A-TP vs SML4737A-E3 |
SML4737A-E3/61 | Diode Zener Single 7.5V 5% 1W 2-Pin SMA T/R | Vishay Semiconductors | SMAJ4737A-TP vs SML4737A-E3/61 |
SMAJ4737A | Zener Diode, 7.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4737A-TP vs SMAJ4737A |