There are no models available for this part yet.
Overview of SMAJ4738CE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJ4738CE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ9006
|
Newark | Zener 2.0W, Vz = 8.2V, +/- 2% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ4738CE3/TR13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now | |
DISTI #
SMAJ4738CE3/TR13-ND
|
DigiKey | DIODE ZENER 8.2V 2W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5500 | Buy Now | |
DISTI #
SMAJ4738CE3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: SMAJ4738CE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5400 / $0.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
CAD Models for SMAJ4738CE3/TR13 by Microchip Technology Inc
Part Data Attributes for SMAJ4738CE3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4.5 Ω
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
700 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Reference Voltage-Nom
|
8.2 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
31 mA
|