Part Details for SMAJ4750A by SPC Multicomp
Overview of SMAJ4750A by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ4750A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0135
|
Newark | Zener Diode, 1W, 27V, Do-214Ac, Zener Voltage Vz Typ:27V, Power Dissipation Pd:1W, Diode Case Style:Do-214Ac, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro SMAJ4750A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4994 |
|
$0.0940 / $0.1630 | Buy Now |
DISTI #
2675213
|
element14 Asia-Pacific | ZENER DIODE, 1W, 27V, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4999 |
|
$0.0777 / $0.3102 | Buy Now |
DISTI #
2675213RL
|
element14 Asia-Pacific | ZENER DIODE, 1W, 27V, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 4999 |
|
$0.0777 / $0.1775 | Buy Now |
DISTI #
2675213
|
Farnell | ZENER DIODE, 1W, 27V, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 4994 |
|
$0.0959 / $0.3833 | Buy Now |
DISTI #
2675213RL
|
Farnell | ZENER DIODE, 1W, 27V, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 5 Days Container: Reel | 4994 |
|
$0.0959 / $0.2192 | Buy Now |
Part Details for SMAJ4750A
SMAJ4750A CAD Models
SMAJ4750A Part Data Attributes
|
SMAJ4750A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ4750A
SPC Multicomp
Zener Diode, 27V V(Z), 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Working Test Current | 9.5 mA |