Part Details for SMAJ4759AE3/TR13 by Microchip Technology Inc
Overview of SMAJ4759AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ4759AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9068
|
Newark | Zener 2.0W, Vz = 62V, +/- 5% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ4759AE3/TR13 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
SMAJ4759AE3/TR13-ND
|
DigiKey | DIODE ZENER 62V 2W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5500 | Buy Now |
DISTI #
SMAJ4759AE3/TR13
|
Avnet Americas | Diode Zener Single 62V 5% 2W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ4759AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
494-SMAJ4759AE3/TR13
|
Mouser Electronics | Zener Diodes Zener 2.0W, VZ = 62V, +/- 5% RoHS: Compliant | 0 |
|
$0.5500 | Order Now |
DISTI #
SMAJ4759AE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMAJ (DO-214AC), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
SMAJ4759AE3/TR13
|
Avnet Silica | (Alt: SMAJ4759AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMAJ4759AE3/TR13
|
EBV Elektronik | (Alt: SMAJ4759AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |