Part Details for SMAJ5918BE3/TR13 by Microchip Technology Inc
Overview of SMAJ5918BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5918BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9115
|
Newark | Zener 3.0W, Vz = 5.1V, +/- 5% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ5918BE3/TR13 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 | Buy Now |
DISTI #
SMAJ5918BE3/TR13-ND
|
DigiKey | DIODE ZENER 5.1V 3W DO214AC Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2900 | Buy Now |
DISTI #
SMAJ5918BE3/TR13
|
Avnet Americas | Diode Zener Single 5.1V 5% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5918BE3/TR13) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
494-SMAJ5918BE3/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator _ SMAJ (DO-214AC) RoHS: Compliant | 0 |
|
$0.2900 | Order Now |
DISTI #
SMAJ5918BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMAJ (DO-214AC), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2600 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2855 / $0.5980 | Buy Now | |
DISTI #
SMAJ5918BE3/TR13
|
Avnet Americas | Diode Zener Single 5.1V 5% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5918BE3/TR13) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
SMAJ5918BE3/TR13
|
Avnet Silica | (Alt: SMAJ5918BE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMAJ5918BE3/TR13
SMAJ5918BE3/TR13 CAD Models
SMAJ5918BE3/TR13 Part Data Attributes:
|
SMAJ5918BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ5918BE3/TR13
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 73.5 mA |