Part Details for SMAJ5920B-TP by Micro Commercial Components
Overview of SMAJ5920B-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5920B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ5920BTPMSCT-ND
|
DigiKey | DIODE ZENER 6.2V 1.5W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18842 In Stock |
|
$0.0775 / $0.3600 | Buy Now |
DISTI #
833-SMAJ5920B-TP
|
Mouser Electronics | Zener Diodes 1.5W 6.2V RoHS: Compliant | 12771 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | SMAJ Series 1.5 W 6.2 V 200 mA Zener Diode-DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0804 / $0.0856 | Buy Now |
|
Chip1Cloud | DIODE ZENER 6.2V 1.5W DO214AC | 5230 |
|
RFQ |
Part Details for SMAJ5920B-TP
SMAJ5920B-TP CAD Models
SMAJ5920B-TP Part Data Attributes
|
SMAJ5920B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ5920B-TP
Micro Commercial Components
Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |