SMAJ5935CE3/TR13
Description: Zener Diode, 27V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AC

Overview of SMAJ5935CE3/TR13 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for SMAJ5935CE3/TR13 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AJ9180
Newark Zener 3.0W, Vz = 27V, +/- 2% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ5935CE3/TR13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5400
$0.5400 Buy Now
DISTI # SMAJ5935CE3/TR13-ND
DigiKey DIODE ZENER 27V 3W DO214AC Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 7,500 $0.5500
$0.5500 Buy Now
DISTI # SMAJ5935CE3/TR13
Avnet Americas Diode Zener Single 27V 2% 3W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ5935CE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,875 $1.4620
  • 3,750 $0.7740
  • 5,625 $0.5450
  • 7,500 $0.5340
$0.5340 / $1.4620 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 0
  • 1 $0.6600
  • 100 $0.6000
  • 500 $0.5500
  • 1,000 $0.5400
$0.5400 / $0.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,875 $1.4620
  • 3,750 $0.7740
  • 5,625 $0.5450
  • 7,500 $0.5340
$0.5340 / $1.4620 Buy Now

CAD Models for SMAJ5935CE3/TR13 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ5935CE3/TR13 by Microchip Technology Inc

SMAJ5935CE3/TR13
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
700 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
27 V
Reverse Current-Max
1 µA
Reverse Test Voltage
10.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
13.9 mA
Want to compare parts?
  1. SMAJ5935CE3/TR13
    Microchip Technology Inc
    Zener Diode, 27V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5935CE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5935CE3/TR13 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SMAJ5935CE3/TR13 would you like to use for your alert(s)?
  • Please alert me when SMAJ5935CE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ5935CE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5935CE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ5935CE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5935CE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5935CE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: