Part Details for SMAJ6.5CA-13-F by SPC Multicomp
Overview of SMAJ6.5CA-13-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ6.5CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8684
|
Newark | Diode, Tvs, 400W, 6.5V, Bi-Directional, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMAJ6.5CA-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3895 |
|
$0.0200 | Buy Now |
DISTI #
51474790
|
Verical | Diode TVS Single Bi-Dir 6.5V 400W 2-Pin SMA T/R Min Qty: 2500 Package Multiple: 1 | Americas - 3895 |
|
$0.0284 | Buy Now |
Part Details for SMAJ6.5CA-13-F
SMAJ6.5CA-13-F CAD Models
SMAJ6.5CA-13-F Part Data Attributes
|
SMAJ6.5CA-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ6.5CA-13-F
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ6.5CA-13-F
This table gives cross-reference parts and alternative options found for SMAJ6.5CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ6.5CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ6.5CA | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ6.5CA-13-F vs P4SMAJ6.5CA |
SMAJ6.5CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ6.5CA-13-F vs SMAJ6.5CAHM3_A/H |
P4SMAJ6.5CA-AU_R2_100A1 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ6.5CA-13-F vs P4SMAJ6.5CA-AU_R2_100A1 |
P4SMAJ6.5CA_R1_00001 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ6.5CA-13-F vs P4SMAJ6.5CA_R1_00001 |
P4SMAJ6.5C_R1_00001 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ6.5CA-13-F vs P4SMAJ6.5C_R1_00001 |
P4SMAJ6.5CA-F | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SMAJ6.5CA-13-F vs P4SMAJ6.5CA-F |
SMAJ6.5CA | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Semitel Electronics | SMAJ6.5CA-13-F vs SMAJ6.5CA |
P4SMAJ6.5CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ6.5CA-13-F vs P4SMAJ6.5CA-AU_R1_100A1 |
SMAJ6.5C | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SMAJ6.5CA-13-F vs SMAJ6.5C |
SMAJ6.5CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ6.5CA-13-F vs SMAJ6.5CAHM3_A/I |