Part Details for SMART1000RM1UN by Tripp Lite
Overview of SMART1000RM1UN by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART1000RM1UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9084
|
Newark | Ups, 120V, 1Kva/800W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1Kva/800W, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:4Min, Product Range:Smartpro Series, Width:17.5" Rohs Compliant: Na |Eaton Tripp Lite SMART1000RM1UN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,213.0000 / $1,364.6200 | Buy Now |
DISTI #
SMART1000RM1UN-ND
|
DigiKey | 1000VA UPS LINE INTERACTIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,387.8300 | Buy Now |
DISTI #
SMART1000RM1UN
|
Avnet Americas | 1000VA UPS LINE INTERACTIVE RM 120V 800W W SNMPWEBCARD - Bulk (Alt: SMART1000RM1UN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SMART1000RM1UN
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMART1000RM1UN RoHS: Compliant | 0 |
|
$1,339.4500 / $1,371.7300 | Order Now |
DISTI #
71021732
|
RS | SmartPro 120V 1kVA 800W Line-Interactive Sine Wave UPS, 1U Rack, Pre-Installed N | Tripp Lite SMART1000RM1UN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,415.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,241.2300 / $1,334.6000 | Buy Now | |
|
Neutron USA | Tripp Lite 1000VA UPS Line Interactive RM 120V 800W w Installed SNMPWEBCARD | 50 |
|
$1,404.9700 | Buy Now |
Part Details for SMART1000RM1UN
SMART1000RM1UN CAD Models
SMART1000RM1UN Part Data Attributes:
|
SMART1000RM1UN
Tripp Lite
Buy Now
|
Compare Parts:
SMART1000RM1UN
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |