Part Details for SMART3000RMXL2U (ALTERNATE: SMART3000RMXL2U) by Tripp Lite
Overview of SMART3000RMXL2U (ALTERNATE: SMART3000RMXL2U) by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART3000RMXL2U (ALTERNATE: SMART3000RMXL2U)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70101619
|
RS | 3000VA UPS, SMARTPRO RM/TOW, 3KVA 120V | Tripp Lite SMART3000RMXL2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,639.8500 | Buy Now |