Part Details for SMART700SER by Tripp Lite
Overview of SMART700SER by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMART700SER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4272
|
Newark | Ups, 120V, 450W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):700Va/450W, Input Voltage Ac Max:147V, Output Voltage:120Vac, Backup Time - Full Load:5.9Min, Product Range:Smart Series, Length:7.8" Rohs Compliant: Na |Eaton Tripp Lite SMART700SER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.8300 | Buy Now |
DISTI #
SMART700SER
|
Avnet Americas | 700VA 450W UPS SMART TOWER AVR 120V DB9 FOR SERVERS - Bulk (Alt: SMART700SER) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$318.6200 / $353.0500 | Buy Now |