There are no models available for this part yet.
Overview of SMARTINT1500 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMARTINT1500 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41J3929
|
Newark | Ups, 230V, 1500Va/940W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1.5Kva/940W, Input Voltage Ac Max:230V, Output Voltage:230V, Backup Time - Full Load:7Min, Product Range:Smartpro Series Rohs Compliant: Yes |Eaton Tripp Lite SMARTINT1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.3800 / $759.8700 | Buy Now | |
DISTI #
SMARTINT1500
|
Avnet Americas | 1500VA 940W UPS INTERNATIONAL SMART TOWER AVR 230V DB9 C13 - Bulk (Alt: SMARTINT1500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-SMARTINT1500
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite UPS 1500VA 940W International Smart Tower AVR 230V DB9 C13 RoHS: Compliant | 0 |
|
$666.6800 / $716.3900 | Order Now |