Part Details for SMARTTOUCH-5GVHP-B by IDEC Corporation
Overview of SMARTTOUCH-5GVHP-B by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMARTTOUCH-5GVHP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1044
|
Newark | 15" Hmi Kit Includes Hg5G-Vfxt22Mf-B, Software, Power Supply, Cable Rohs Compliant: Yes |Idec SMARTTOUCH-5GVHP-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,637.0700 / $2,977.9100 | Buy Now |
DISTI #
1885-SMARTTOUCH-5GVHP-B-ND
|
DigiKey | 15 INCH HMI STARTER KIT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,536.6000 | Buy Now |
DISTI #
199-SMARTTOUCH5GVHPB
|
Mouser Electronics | TFT Displays & Accessories 15 inch HMI Starter Kit | 0 |
|
$2,647.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,321.2100 / $2,490.5900 | Buy Now | |
|
Master Electronics | 0 |
|
$2,321.2100 / $2,490.5900 | Buy Now |