Part Details for SMAZ10-13 by Diodes Incorporated
Overview of SMAZ10-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SMAZ10-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 10V 5% 1W 2-Pin SMA T/R |
28986 In Stock |
|
$0.2098 / $0.7160 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, DO-214AC / SMA | 574 |
|
$0.2198 / $0.4710 | Buy Now |
Part Details for SMAZ10-13
SMAZ10-13 CAD Models
SMAZ10-13 Part Data Attributes
|
SMAZ10-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ10-13
Diodes Incorporated
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for SMAZ10-13
This table gives cross-reference parts and alternative options found for SMAZ10-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ10-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ10 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAZ10-13 vs SMAZ10 |
SMAZ10-13-F | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN | Diodes Incorporated | SMAZ10-13 vs SMAZ10-13-F |