SMAZ10HE3-TP
Micro Commercial Components
Description: Zener Diode,

Overview of SMAZ10HE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAZ10HE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMAZ10HE3-TP-ND
DigiKey Interface Min Qty: 7500 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 7,500 $0.1132
$0.1132 Buy Now
DISTI # 833-SMAZ10HE3-TP
Mouser Electronics Zener Diodes 1W ZENER SMA RoHS: Compliant 0
  • 7,500 $0.0980
$0.0980 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks 0
  • 7,500 $0.0912
$0.0912 Buy Now

CAD Models for SMAZ10HE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAZ10HE3-TP by Micro Commercial Components

SMAZ10HE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4 Ω
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
200 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
10 V
Reverse Current-Max
0.001 µA
Reverse Test Voltage
7.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
50 mA
Want to compare parts?
  1. SMAZ10HE3-TP
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for SMAZ10HE3-TP

This table gives cross-reference parts and alternative options found for SMAZ10HE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ10HE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C10P-AU_R1_000A1 Zener Diode, PanJit Semiconductor SMAZ10HE3-TP vs BZD27C10P-AU_R1_000A1
BZD27C10P-AU_R2_000A1 Zener Diode, PanJit Semiconductor SMAZ10HE3-TP vs BZD27C10P-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAZ10HE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAZ10HE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMAZ10HE3-TP would you like to use for your alert(s)?
  • Please alert me when SMAZ10HE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAZ10HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAZ10HE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAZ10HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAZ10HE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAZ10HE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: