Part Details for SMAZ16-TP by Diodes Incorporated
Overview of SMAZ16-TP by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ16-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 16V V(Z), 6.45%, 1W, SILICON, UNIDIRECTIONAL, DO-214AC | 7512 |
|
$0.0952 / $0.4760 | Buy Now |