-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAZ16-TPMSCT-ND
|
DigiKey | DIODE ZENER 16V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44966 In Stock |
|
$0.0500 / $0.4300 | Buy Now |
DISTI #
833-SMAZ16-TP
|
Mouser Electronics | Zener Diodes 16V 150Ohms RoHS: Compliant | 10994 |
|
$0.0660 / $0.4300 | Buy Now |
|
Future Electronics | ZENER DIODE RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0675 / $0.0734 | Buy Now |
DISTI #
83645804
|
Verical | Diode Zener Single 16V 5% 1000mW 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2422 | Americas - 7500 |
|
$0.0680 | Buy Now |
DISTI #
C1S504600162747
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 7500 |
|
$0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ16-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAZ16-TP
Micro Commercial Components
Zener Diode, 16V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 25 mA |