Part Details for SMAZ27-13 by Diodes Incorporated
Overview of SMAZ27-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SMAZ27-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8489 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 4635 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4765 |
|
$0.0683 / $0.1575 | Buy Now |
|
Quest Components | 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3708 |
|
$0.0800 / $0.4000 | Buy Now |
|
Sense Electronic Company Limited | DO-214AC | 2190 |
|
RFQ |
Part Details for SMAZ27-13
SMAZ27-13 CAD Models
SMAZ27-13 Part Data Attributes
|
SMAZ27-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ27-13
Diodes Incorporated
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for SMAZ27-13
This table gives cross-reference parts and alternative options found for SMAZ27-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ27-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ27-13-F | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN | Diodes Incorporated | SMAZ27-13 vs SMAZ27-13-F |
SMAZ27 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAZ27-13 vs SMAZ27 |
SMAZ27-7 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAZ27-13 vs SMAZ27-7 |
SMAZ27-TP | Zener Diode, 27V V(Z), 6%, 1W, Silicon, Unidirectional, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMAZ27-13 vs SMAZ27-TP |