Part Details for SMAZ5927B-E3/61 by Vishay Siliconix
Overview of SMAZ5927B-E3/61 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ5927B-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616602
|
RS | SMAZ5927B-E3/61 Zener Diode, 12V 5% 1500 mW SMT 2-Pin DO-214AC | Siliconix / Vishay SMAZ5927B-E3/61 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 / $0.2030 | RFQ |