Part Details for SMAZ5933B-E3/61 by Vishay Intertechnologies
Overview of SMAZ5933B-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ5933B-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N4082
|
Newark | Zener Diode, single, Two Terminal,22V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5933B-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
SMAZ5933B-E3/61
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ5933B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1195 | Buy Now |
DISTI #
625-SMAZ5933B-E3
|
Mouser Electronics | Zener Diodes 22 Volt 1.5 Watt 5% RoHS: Compliant | 1335 |
|
$0.0870 / $0.4100 | Buy Now |
DISTI #
SMAZ5933B-E3/61
|
TTI | Zener Diodes 22 Volt 1.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0980 | Buy Now |
DISTI #
SMAZ5933B-E3/61
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ5933B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1195 | Buy Now |
Part Details for SMAZ5933B-E3/61
SMAZ5933B-E3/61 CAD Models
SMAZ5933B-E3/61 Part Data Attributes:
|
SMAZ5933B-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAZ5933B-E3/61
Vishay Intertechnologies
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for SMAZ5933B-E3/61
This table gives cross-reference parts and alternative options found for SMAZ5933B-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5933B-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ5933B-M3/5A | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5933B-E3/61 vs SMAZ5933B-M3/5A |
SMAZ5933B-E3/61 | DIODE 22 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SMAZ5933B-E3/61 vs SMAZ5933B-E3/61 |
SMAZ5933B-M3/61 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5933B-E3/61 vs SMAZ5933B-M3/61 |