Part Details for SMAZ5934B-M3/5A by Vishay Semiconductors
Overview of SMAZ5934B-M3/5A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMAZ5934B-M3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAZ5934B-M3/5A-ND
|
DigiKey | DIODE ZENER 24V 500MW DO214AC Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0775 / $0.1043 | Buy Now |
Part Details for SMAZ5934B-M3/5A
SMAZ5934B-M3/5A CAD Models
SMAZ5934B-M3/5A Part Data Attributes
|
SMAZ5934B-M3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAZ5934B-M3/5A
Vishay Semiconductors
1.5W,24V 5%,SMA ZENER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for SMAZ5934B-M3/5A
This table gives cross-reference parts and alternative options found for SMAZ5934B-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5934B-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ5934B-E3/61 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5934B-M3/5A vs SMAZ5934B-E3/61 |
SMAZ5934B-M3/5A | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5934B-M3/5A vs SMAZ5934B-M3/5A |
SMAZ5934B-M3/61 | 1.5W,24V 5%,SMA ZENER | Vishay Semiconductors | SMAZ5934B-M3/5A vs SMAZ5934B-M3/61 |
SMAZ5934B-E3/61 | DIODE ZENER 24V 500MW 5% SMA | Vishay Semiconductors | SMAZ5934B-M3/5A vs SMAZ5934B-E3/61 |
SMAZ5934B-M3/61 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5934B-M3/5A vs SMAZ5934B-M3/61 |