There are no models available for this part yet.
Overview of SMAZ5937B-E3/5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SMAZ5937B-E3/5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09N4089
|
Newark | Zener Diode, single, Two Terminal,33V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5937B-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1380 | Buy Now | |
DISTI #
SMAZ5937B-E3/5A
|
Avnet Americas | 1.5W,33V 5%,SMA ZENER - Tape and Reel (Alt: SMAZ5937B-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0835 | Buy Now | |
DISTI #
625-SMAZ5937B-E3/5A
|
Mouser Electronics | Zener Diodes 33 Volt 1.5 Watt 5% RoHS: Compliant | 0 |
|
$0.0870 / $0.0950 | Order Now | |
Future Electronics | SMAZ5937B Series 33 V 1 uA 500 mW SMT Power Voltage-Regulating Diode - DO214AC RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0845 / $0.0923 | Buy Now | ||
Future Electronics | SMAZ5937B Series 33 V 1 uA 500 mW SMT Power Voltage-Regulating Diode - DO214AC RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0Reel |
|
$0.0845 / $0.0923 | Buy Now | ||
DISTI #
SMAZ5937B-E3/5A
|
TTI | Zener Diodes 33 Volt 1.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0940 | Buy Now |
CAD Models for SMAZ5937B-E3/5A by Vishay Intertechnologies
Part Data Attributes for SMAZ5937B-E3/5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
33 Ω
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
4.99%
|
Working Test Current
|
11.4 mA
|
Alternate Parts for SMAZ5937B-E3/5A
This table gives cross-reference parts and alternative options found for SMAZ5937B-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5937B-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ5937B-M3/5A | Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5937B-E3/5A vs SMAZ5937B-M3/5A |
SMAZ5937B-E3/61 | Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5937B-E3/5A vs SMAZ5937B-E3/61 |
SMAZ5937B-M3/61 | Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5937B-E3/5A vs SMAZ5937B-M3/61 |
SMAZ5937B-E3/61 | DIODE 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SMAZ5937B-E3/5A vs SMAZ5937B-E3/61 |
SMAZ5937B-M3/5A | 1.5W,33V 5%,SMA ZENER | Vishay Semiconductors | SMAZ5937B-E3/5A vs SMAZ5937B-M3/5A |
SMAZ5937B-M3/61 | 1.5W,33V 5%,SMA ZENER | Vishay Semiconductors | SMAZ5937B-E3/5A vs SMAZ5937B-M3/61 |
SMAZ5937B-E3/5A | Diode Zener Single 33V 5% 500mW 2-Pin SMA T/R | Vishay Semiconductors | SMAZ5937B-E3/5A vs SMAZ5937B-E3/5A |