Part Details for SMAZ5944B-E3/61 by Vishay Intertechnologies
Overview of SMAZ5944B-E3/61 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAZ5944B-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N4104
|
Newark | Diode, Zener, 62V, 500Mw, Do-214Ac, Full Reel, Zener Voltage Nom:62V, Power Dissipation:500Mw, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay SMAZ5944B-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
18X0038
|
Newark | Diode, Zener, 62V, 500Mw, Do-214Ac, Zener Voltage Nom:62V, Power Dissipation:500Mw, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay SMAZ5944B-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
SMAZ5944B-E3/61
|
Avnet Americas | Diode Zener Single 62V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ5944B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1195 | Buy Now |
DISTI #
625-SMAZ5944B-E3
|
Mouser Electronics | Zener Diodes 62 Volt 1.5 Watt 5% RoHS: Compliant | 498 |
|
$0.1000 / $0.4100 | Buy Now |
|
Future Electronics | 1.5W,62V 5%,SMA ZENER RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0978 / $0.1110 | Buy Now |
DISTI #
SMAZ5944B-E3/61
|
TTI | Zener Diodes 62 Volt 1.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0960 | Buy Now |
DISTI #
SMAZ5944B-E3/61
|
Avnet Americas | Diode Zener Single 62V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ5944B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1195 | Buy Now |
DISTI #
SMAZ5944B-E3/61
|
TME | Diode: Zener, 1.5W, 62V, SMD, reel,tape, SMA, single diode Min Qty: 3 | 6 |
|
$0.1320 / $0.2660 | Buy Now |
DISTI #
SMAZ5944B-E3/61
|
Avnet Americas | Diode Zener Single 62V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ5944B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1195 | Buy Now |
Part Details for SMAZ5944B-E3/61
SMAZ5944B-E3/61 CAD Models
SMAZ5944B-E3/61 Part Data Attributes
|
SMAZ5944B-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAZ5944B-E3/61
Vishay Intertechnologies
Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for SMAZ5944B-E3/61
This table gives cross-reference parts and alternative options found for SMAZ5944B-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5944B-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ5944B-M3/61 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5944B-E3/61 vs SMAZ5944B-M3/61 |
SMAZ5944B-E3/61 | DIODE 62 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SMAZ5944B-E3/61 vs SMAZ5944B-E3/61 |
SMAZ5944B-E3/5A | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5944B-E3/61 vs SMAZ5944B-E3/5A |
SMAZ5944B-E3/5A | DIODE 62 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SMAZ5944B-E3/61 vs SMAZ5944B-E3/5A |
SMAZ5944B-M3/5A | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5944B-E3/61 vs SMAZ5944B-M3/5A |