Part Details for SMB20 by Allied Components International
Overview of SMB20 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BEAD | 82 |
|
$0.1600 / $0.2400 | Buy Now |
Part Details for SMB20
SMB20 CAD Models
SMB20 Part Data Attributes:
|
SMB20
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
SMB20
Allied Components International
Ferrite Bead
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.844 mm | |
Length | 5.105 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 38 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 3.048 mm |