Part Details for SMB2EZ13D5HE3-TP by Micro Commercial Components
Overview of SMB2EZ13D5HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB2EZ13D5HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMB2EZ13D5HE3-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1400 | Buy Now |
DISTI #
833-SMB2EZ13D5HE3-TP
|
Mouser Electronics | Zener Diodes 2W ZENER DIODES RoHS: Compliant | 0 |
|
$0.1170 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.1221 | Buy Now |
Part Details for SMB2EZ13D5HE3-TP
SMB2EZ13D5HE3-TP CAD Models
SMB2EZ13D5HE3-TP Part Data Attributes:
|
SMB2EZ13D5HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMB2EZ13D5HE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.0005 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 38.5 mA |
Alternate Parts for SMB2EZ13D5HE3-TP
This table gives cross-reference parts and alternative options found for SMB2EZ13D5HE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB2EZ13D5HE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB2EZ13T/R13 | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SMB2EZ13D5HE3-TP vs 1SMB2EZ13T/R13 |
1SMB2EZ13 | Zener Diode, 13V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SMB2EZ13D5HE3-TP vs 1SMB2EZ13 |
1SMB2EZ13_R2_00001 | Zener Diode, | PanJit Semiconductor | SMB2EZ13D5HE3-TP vs 1SMB2EZ13_R2_00001 |
1SMB2EZ13_R1_00001 | Zener Diode, | PanJit Semiconductor | SMB2EZ13D5HE3-TP vs 1SMB2EZ13_R1_00001 |
SMB2EZ13D5-TP | Zener Diode, 13V V(Z), 5%, 2W, | Micro Commercial Components | SMB2EZ13D5HE3-TP vs SMB2EZ13D5-TP |
1SMB2EZ13 | Zener Diode, 13V V(Z), 4.98%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | SMB2EZ13D5HE3-TP vs 1SMB2EZ13 |
SMB2EZ13D5-TP-HF | Zener Diode, 13V V(Z), 5%, 2W, | Micro Commercial Components | SMB2EZ13D5HE3-TP vs SMB2EZ13D5-TP-HF |