Part Details for SMB30MM by Banner Engineering Corp
Overview of SMB30MM by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB30MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7581
|
Newark | Sensor Mounting Bracket, For Use With:Banner Omni-Beam, Q45, Valu-Beam, Sm30, 0Tb Photoelectric Sensors, Product Range:Q45 Series, Accessory Type:Mounting Bracket, Body Material:Stainless Steel, Material:Stainless Steel Rohs Compliant: Yes |Banner Engineering SMB30MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$12.6500 | Buy Now |
DISTI #
2170-SMB30MM-ND
|
DigiKey | BRACKET 30MM SEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
219 In Stock |
|
$13.0000 | Buy Now |
DISTI #
778-SMB30MM
|
Mouser Electronics | Sensor Hardware & Accessories Bracket: 30 mm, Material: 12 Gauge Stainless Steel, Curved mounting slot for versatility/orientation, Clearance for M6 (1/4 in) hardware RoHS: Compliant | 175 |
|
$13.0000 | Buy Now |
DISTI #
4241882
|
element14 Asia-Pacific | MOUNTING BRACKET, PHOTOELECTRIC SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$13.4623 | Buy Now |
DISTI #
4241882
|
Farnell | MOUNTING BRACKET, PHOTOELECTRIC SENSOR RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$14.5054 / $17.1860 | Buy Now |
|
Neutron USA | Bracket, Swivel, PCB, Right angle bracket, Stainless Steel, 90 C | 50 |
|
$70.5200 | Buy Now |