Part Details for SMB50-1301 by Cinch Connectivity Solutions
Overview of SMB50-1301 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMB50-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SMB501301-ND
|
DigiKey | CONN SMB F 0HZ 50OHM SOLDER ST T Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
644 In Stock |
|
$2.0000 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold |
644 Partner Stock |
|
$3.0600 / $13.5700 | Buy Now |
DISTI #
Cinch Connector Div. SMB50-1301
|
PEI Genesis | CONN SMB F 0Hz 50oHM SOLDER | 644 |
|
Buy Now | |
|
Master Electronics | Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold |
644 Partner Stock |
|
$3.0600 / $13.5700 | Buy Now |
Part Details for SMB50-1301
SMB50-1301 CAD Models
SMB50-1301 Part Data Attributes:
|
SMB50-1301
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
SMB50-1301
Cinch Connectivity Solutions
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |