Part Details for SMB5818 by Micro Commercial Components
Overview of SMB5818 by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB5818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMB5818MSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO214AA Lead time: 6 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2180 |
|
RFQ |